
Philips DC Geared Motor, 12 V dc, 30 Ncm, 60 rpm, 5 W
Philips 990412055606 technical specifications.
| Depth | 80.6mm |
| Length | 39mm |
| Operating Supply Voltage | 12V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 990412055606 to view detailed technical specifications.
No datasheet is available for this part.