Res SMD 2.74K Ohm 1% 1/8W 0805
Philips 9C08052A2741FKHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Resistance | 2.74kR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.