Philips BAS32LTR technical specifications.
| Capacitance | 2pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Philips BAS32LTR to view detailed technical specifications.
No datasheet is available for this part.