Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Philips BAV70T technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | SC |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.