Diode Switching 75V 0.3A 3-Pin SOT-23 T/R
Philips BAV99-7 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.