Philips BAW56S technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Rep Pk Reverse Voltage-Max | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BAW56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.