BC549 Series 30 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |