The Philips BC868-25 is a single transistor packaged in the SOT-89 configuration for surface mount applications. It has a collector-emitter voltage rating of 20V and a maximum collector current of 2A. The device can dissipate up to 1.35W of power and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Width | 2.6mm |
| RoHS | Compliant |