The BCX54-10 is a single transistor from Philips with a collector base voltage rating of 45V and a maximum collector current of 1A. It is packaged in a SOT-89 case and is designed for surface mount applications. The device can operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.35W.
Checking distributor stock and pricing after the page loads.
Philips BCX54-10 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45.4V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.