Philips BS250 technical specifications.
| Continuous Drain Current (ID) | -180mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14R |
| Gate to Source Voltage (Vgs) | 25V |
| Power Dissipation | 830mW |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BS250 to view detailed technical specifications.
No datasheet is available for this part.