Checking distributor stock and pricing after the page loads.
Philips BSS83-TR technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 10V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 10V |
| RoHS | Compliant |