Philips BSS84215 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -130mA |
| Drain to Source Voltage (Vdss) | -50V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.