Checking distributor stock and pricing after the page loads.
Philips BSS87 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 290mA |
| Drain to Source Voltage (Vdss) | 240V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |