Trans GP BJT NPN 90V 14A 3-Pin (3+Tab) TO-220 Tube
Checking distributor stock and pricing after the page loads.
| Current Rating | 14A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |