
Zener Single Diode, 4.7 V, 500 Mw, Do-35, 5 %, 2, 200 C
Philips BZX79C4V7 technical specifications.
| Capacitance | 130pF |
| Current | 250mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.
