BZX79C Series 500 mW 6.8 V 100 mA Through Hole Zener Diode - DO-35
Philips BZX79C6V8 technical specifications.
| Capacitance | 85pF |
| Current | 250mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.