Analog Multiplexer/demultiplexer 8-CHANNEL
Checking distributor stock and pricing after the page loads.
Philips HEF4051BPN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.