Philips HPWT-MD technical specifications.
| Package/Case | 100 |
| Color | Red |
| Lens Style | Rectangular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips HPWT-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.