Philips HPWT-ML02-00000 technical specifications.
| Color | Orange |
| Forward Current | 70mA |
| Lens Style | Round |
| Luminous Intensity | 600mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Philips HPWT-ML02-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.