The LUXEON 3014 is a single white LED with a luminous flux of 24.5lm and a maximum current rating of 100mA. It has a correlated color temperature of 3500K and a color rendering index of 80. The LED is packaged in a surface mount package and is lead free. It is RoHS compliant and has a thermal resistance of 35°C/W.
Checking distributor stock and pricing after the page loads.
Philips L130-3580001400001 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Flux | 24.5lm |
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3014 |
| Thermal Resistance of Package | 35°C/W |
| Viewing Angle | 116° |
| RoHS | Compliant |