
The LUXEON 3030 2D Single LED is a surface mount component with a luminous flux of 95lm and a maximum current rating of 240mA. It features a correlated color temperature of 4000K and a color rendering index of 80. The LED is lead free and RoHS compliant, packaged in a cut tape quantity of 5000. It has a thermal resistance of 12°C/W and a viewing angle of 116°.
Sign in to ask questions about the Philips L130-4080003000W21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips L130-4080003000W21 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Flux | 95lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3030 2D |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 116° |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-4080003000W21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.