
LED LUXEON COOL WHITE 5000K 2SMD
Philips L130-5080002011001 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Lead Free | Lead Free |
| Luminous Flux | 49lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3020 |
| Thermal Resistance of Package | 13°C/W |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-5080002011001 to view detailed technical specifications.
No datasheet is available for this part.