The LUXEON 3014 LED emitter features a correlated color temperature of 5700K and a color rendering index of 80. It has a luminous flux of 24lm and a viewing angle of 116°. The device is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, with a thermal resistance of 35°C/W. The LED is packaged in a 1206 case code and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Philips L130-5780001400001 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 3014 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 120mA |
| Height | 830um |
| Lead Free | Lead Free |
| Luminous Flux | 24lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | LUXEON 3014 |
| Thermal Resistance of Package | 35°C/W |
| Viewing Angle | 116° |
| RoHS | Compliant |