Philips L130-6580003000W21 technical specifications.
| Package/Case | 1212 |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 120mA |
| Height | 0.52mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Flux | 118lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | -5V |
| RoHS Compliant | Yes |
| Series | LUXEON 3030 2D |
| Viewing Angle | 116° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-6580003000W21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.