Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips L1Q0-4070000001200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1414 |
| Package/Case | 3535 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 2.12mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.45mm |
| Lens Style | Dome |
| Luminous Flux | 110lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LUXEON Q |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 135° |
| Weight | 0.003527oz |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Philips L1Q0-4070000001200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
