Philips L1T2-2780300000000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Length | 3.7mm |
| Lens Color | White |
| Lens Style | Dome, Round |
| Luminous Flux | 216lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LUXEON TX |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips L1T2-2780300000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
