Philips LHC1-3080-1204 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Forward Current | 450mA |
| Height | 1.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Style | Flat |
| Luminous Flux | 1825lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 125° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHC1-3080-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.