The LUXEON CoB LED from Philips features a luminous flux of 2450lm and a correlated color temperature of 3000K with a 3-Step MacAdam ellipse. It operates within a temperature range of -40°C to 105°C and has a viewing angle of 125°. The LED is lead-free and RoHS compliant, packaged in a rail/Tube packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Forward Current | 600mA |
| Height | 1.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Style | Flat |
| Luminous Flux | 2450lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 125° |
| Width | 20mm |
| RoHS | Compliant |