LUXEON CoB High Power LED Emitter Warm White 3500K CCT 80 CRI min 1275 lm Typ
Philips LHC1-3580-1203 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Forward Current | 300mA |
| Height | 1.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Style | Round, Flat |
| Luminous Flux | 1150lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 100° |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.