The LHC1-4080-1202 is a Luxeon CoB LED from Philips with a luminous flux of 850lm and a maximum current rating of 400mA. It operates within a temperature range of up to 85°C and is packaged in a surface mount SMD/SMT package. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. Its viewing angle is 115°, and it is available in a package quantity of 100.
Philips LHC1-4080-1202 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Style | Flat, Round |
| Luminous Flux | 850lm |
| Max Current Rating | 400mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LUXEON CoB |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHC1-4080-1202 to view detailed technical specifications.
No datasheet is available for this part.