Philips LHCB-3090-1204 technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 900mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 24mm |
| Luminous Flux | 1725lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | LUXEON CoB |
| Viewing Angle | 100° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHCB-3090-1204 to view detailed technical specifications.
No datasheet is available for this part.