LED LUXEON COOL WHITE 5000K 2SMD
Checking distributor stock and pricing after the page loads.
Philips LMZ7-SW50 technical specifications.
| Case Code (Imperial) | 1716 |
| Package/Case | 1716 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5028K |
| Lead Free | Lead Free |
| Lens Style | Square |
| Luminous Flux | 928lm |
| Max Current Rating | 1.2A |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON MZ |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |