Microcontroller Mcu, 32 Bit, ARM7TDMI, 70MHZ, LQFP-48
Philips LPC2103FBD48-S technical specifications.
| Access Time | 70us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 32768B |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 8192B |
| RoHS | Compliant |
No datasheet is available for this part.