The LPC2134FBD64-S is a 32-bit ARM microcontroller with a core frequency of 60MHz and 16KB of RAM. It is packaged in a lead-free LQFP package. The device has a density of 131072B and a packaging type of tray. The access time is 60us.
Philips LPC2134FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 131072B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Not Compliant |
No datasheet is available for this part.