Mcu, 16-BIT/32-BIT Flash, 64-PIN <az
Philips LPC2148FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 524288B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 40960B |
| RoHS | Not Compliant |
No datasheet is available for this part.