LPC23xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-144
Philips LPC2388FBD144551 technical specifications.
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 100352B |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.