
Surface mount LED emitter, white illumination, featuring a 120° viewing angle and a dome, circular lens style. Delivers 156lm luminous flux at 2700K correlated color temperature with an 80 CRI. Operates with a forward current of 1A, a maximum current rating of 1A, and a thermal resistance of 9°C/W. Housed in a 4530 package, this lead-free component is RoHS compliant and suitable for operation between -40°C and 135°C.
Philips LX18-P127-3 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 4530 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 156lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P127-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
