Philips LX18-P127-5 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 5-Step MacAdam Ellipse |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Luminous Flux | 85lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P127-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
