
Surface mount LED emitter, white illumination, featuring a 3000K correlated color temperature and 80 CRI for warm white light. Delivers 166 lumens luminous flux at a 1A forward current, with a maximum operating temperature of 135°C. Encased in a 4530 package with a dome, round lens style and a 120° viewing angle. RoHS compliant and lead-free.
Philips LX18-P130-3 technical specifications.
| Package/Case | 4530 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Dome, Round |
| Luminous Flux | 166lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P130-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
