
Surface mount LED, 4000K neutral white illumination, delivering 180lm luminous flux at 350mA forward current. Features a 120° viewing angle and 80 CRI, housed in a 4530 package with a dome, circular lens. Operates from -40°C to 135°C with a thermal resistance of 9°C/W. RoHS compliant and lead-free.
Philips LX18-P140-3 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 4530 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 180lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P140-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
