
The LX18-P140-5 is a white LED from Philips with a correlated color temperature of 4000K and a color rendering index of 80. It has a luminous flux of 103lm and a forward current rating of 350mA. The device is packaged in a 1812 case and is designed for surface mount applications. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The thermal resistance of the package is 9°C/W.
Sign in to ask questions about the Philips LX18-P140-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LX18-P140-5 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 5-Step MacAdam Ellipse |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Luminous Flux | 103lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P140-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
