
Cool white LED emitter, 5000K CCT, delivering 186lm luminous flux at 1A forward current. Features 80 CRI, 120° viewing angle, and a 4530 package for surface mounting. Operates from -40°C to 135°C with 9°C/W thermal resistance. Lead-free and RoHS compliant.
Philips LX18-P150-3 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 4530 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Dome |
| Luminous Flux | 186lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P150-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
