
The LX18-P150-5 is a white LED from Philips with a correlated color temperature of 5000K and a color rendering index of 80. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The LED is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It has a luminous flux of 106lm and a thermal resistance of package of 9°C/W.
Philips LX18-P150-5 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K 5-Step MacAdam Ellipse |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Luminous Flux | 106lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel PLUS |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LX18-P150-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
