Surface mountable, white LED emitter with a 120° viewing angle. Features a 5000K correlated color temperature (CCT) and a CRI of 70. Delivers 220 lumens luminous flux at a forward current of 1A, with a maximum operating temperature of 135°C. Packaged in SMD/SMT with a dome, round lens style.
Philips LXA7-PW50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Style | Dome, Round |
| Luminous Flux | 220lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON R |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXA7-PW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.