
High brightness LED emitter, LUXEON R Series, featuring a 120° viewing angle and 200 lumens luminous flux. This cool white LED operates at a forward current of 700mA with a maximum rating of 1A, delivering 5700K correlated color temperature and a CRI of 70. Packaged in a 1812 (4532 metric) surface mount case, it offers a wide operating temperature range from -40°C to 135°C and is RoHS compliant.
Sign in to ask questions about the Philips LXA7-PW57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXA7-PW57 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 700mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 200lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON R |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXA7-PW57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
