LUXEON H WHITE 2700K; Bulb Size:-; LED Color:White; Luminous Intensity:-; Viewing Angle:-; Forward Current If:-; Forward Voltage:-; LED Mounting:SMD; Lens Shape:-; Packaging:Each; MSL:MSL 1 - Unlimited; No. of Pins:3 ;RoHS Compliant: Yes
Philips LXAC-PW27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Circular, Round |
| Luminous Flux | 63lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Series | LUXEON H |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.