Philips LXCL-EYW4 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5310 K |
| Forward Current | 350mA |
| Height | 0.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Luminous Flux | 95lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon® C |
| Viewing Angle | 120° |
| Voltage | 2.95V |
| Width | 1.64mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXCL-EYW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.