Philips LXCL-PWF1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Current Rating | 1A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Luminous Flux | 43lm |
| Luminous Intensity | 57cd |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXCL-PWF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
