
The Luxeon T White LED from Philips has a correlated color temperature of 3045K and a color rendering index of 70. It operates at a maximum current of 1.2A and a maximum operating temperature of 135°C. The LED is surface mount and has a thermal resistance of 3°C/W. It is RoHS compliant and available in a package quantity of 1000, packaged in tape and reel.
Sign in to ask questions about the Philips LXH7-FW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXH7-FW30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 3045K |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Luminous Flux | 200lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH7-FW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
