The LXH7-FW50 is a white LED from Philips with a luminous flux of 220lm and a forward current of 700mA. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The LED is surface mount and comes in a package quantity of 1000, packaged in tape and reel. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Philips LXH7-FW50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXH7-FW50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Luminous Flux | 220lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH7-FW50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.